5.0V precision micropower voltage reference IC, featuring a fixed 5V output with 0.2% tolerance. This low dropout, low voltage reference operates from a maximum input voltage of 18V and delivers up to 30mA output current. With a nominal supply current of 45µA, it is ideal for power-sensitive applications. The component is housed in a compact TSSOP package, measuring 3mm in length, 4.4mm in width, and 1.05mm in height, with an operating temperature range of -40°C to 85°C.
Analog Devices REF195GRUZ technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.2% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF195GRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.