3.3-V RS-485 transceiver, half-duplex, featuring a 1.65-V selectable I/O supply and a 20Mbps data rate. This surface-mount device operates from a 3V to 3.6V supply voltage with a typical operating current of 1.1mA. It offers 70mV receiver hysteresis and is RoHS compliant, suitable for applications operating between -40°C and 125°C. Packaged in a VSON case, it is supplied on tape and reel.
Texas Instruments SN65HVD01DRCR technical specifications.
| Package/Case | VSON |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.001386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD01DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
