
3.3-V RS-485 transceiver, half-duplex, featuring a selectable data rate up to 20Mbps. This surface mount device operates from a 3V to 3.6V supply, with a 3.3V operating voltage and 1.1mA current. It includes 1 driver and 1 receiver, with 80mA output current and 60ns propagation delay. Packaged in a 10-VSON, this lead-free, RoHS compliant component is rated for -40°C to 125°C.
Texas Instruments SN65HVD01DRCT technical specifications.
| Package/Case | VSON |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 80mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.001386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD01DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
