Dual buffer/driver with open-drain output, featuring 2 channels and 2 elements. This CMOS logic IC operates from a 1.65V to 5.5V supply, offering a low quiescent current of 10uA. It supports a low-level output current of 24mA and boasts a propagation delay of 5.7ns. Designed for surface mounting in an SC package, this component is lead-free and RoHS compliant, with an extended operating temperature range of -55°C to 125°C.
Texas Instruments SN74LVC2G07MDCKTEP technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G07MDCKTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.