2-channel, 3-state buffer with 1.65V to 5.5V supply voltage range. Features 32mA output current, 11.6ns propagation delay, and CMOS technology. Surface mountable in an 8-pin SSOP package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments SN74LVC2G125DCTR technical specifications.
| Package/Case | SSOP |
| Height | 1.2mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 1.29mm |
| Turn-On Delay Time | 10.1ns |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G125DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.