
General-purpose analog switch, 2:1 (SPDT), 1-channel multiplexer/demultiplexer. Features a 300MHz -3dB bandwidth and 600ps propagation delay. Operates with a single supply voltage from 1.65V to 5.5V, with a low max supply current of 1µA. Designed for surface mounting in an SSOP package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC2G53DCTR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Turn-Off Delay Time | 1.09E-05ms |
| Turn-On Delay Time | 1.03E-05ms |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G53DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
