
Mono 3W Class-D audio amplifier featuring filterless operation and 93% efficiency. Delivers up to 3.17W output power into a 3Ω load, with a wide operating voltage range of 2.5V to 5.5V. Offers 100dB signal-to-noise ratio and 80dB power supply rejection ratio. Includes I²C interface for control and operates from -40°C to 85°C. Surface mount package, supplied on tape and reel.
Analog Devices SSM2375CBZ-REEL7 technical specifications.
| Common Mode Rejection Ratio | 55dB |
| Efficiency | 93% |
| Features | I²C |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.17W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 2.7mA |
| Output Power | 3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 3.1mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices SSM2375CBZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
