Stmicroelectronics STW41414 technical specifications.
| Package/Case | TFBGA |
| Efficiency | 92% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | STW41414 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STW41414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
