The SI9113DY is a flyback IC from Vishay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 14V and an operating supply voltage of 12V. The IC has an output current of 200mA and an output voltage of 9.7V. It is available in a SOIC N package and is suitable for surface mount applications.
Vishay SI9113DY technical specifications.
| Package/Case | SOIC N |
| Duty Cycle | 50% |
| Fall Time | 40ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Voltage | 9.7V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9113DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.