The SI9140CY is a surface mount push-pull IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 6.5V and an output current of 380mA. The IC is packaged in a SOIC N package and is available in quantities of 50. It is not RoHS compliant and is used in general applications.
Vishay SI9140CY technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 380mA |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SI9140CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.