This 16VDC ceramic chip capacitor features a capacitance of 15pF with a tolerance of 10%. It has a dielectric of C0G and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -55°C and 125°C and is available in a 1812 package type, suitable for surface mount applications.
Prosperity Dielectrics FN43N150K160TCG technical specifications.
| Capacitance | 15pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics FN43N150K160TCG to view detailed technical specifications.
No datasheet is available for this part.