The GBA30DTAD-S273 is a 60-position, 2-row card edge connector from Sullins. It features a 0.125inch pitch and is designed for through hole mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant, making it suitable for a wide range of applications. The connector is packaged in a tray and has a gold-plated, bronze contact material.
Sullins GBA30DTAD-S273 technical specifications.
| Card Thickness | 0.093inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GBA30DTAD-S273 to view detailed technical specifications.
No datasheet is available for this part.