
1.5A adjustable positive linear voltage regulator (LDO) with reverse current and reverse voltage protection. Features a 340mV dropout voltage at 1.5A output current and a maximum input voltage of 20V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 6-pin SOT-223, supplied on tape and reel. RoHS compliant.
Texas Instruments TL1963ADCQR technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 340mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1963ADCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
