Single-output DC/DC controller and regulator for step-down/step-up applications. Features a 500kHz switching frequency, 3A maximum output current, and adjustable output voltage up to 50V. Operates with input voltages from 3.6V to 40V, supporting a 100% duty cycle. Packaged in an 8-pin SOIC with a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Texas Instruments TL5001CD technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.