
PWM controller with a wide input voltage range of 3.6V to 40V. Features a maximum output voltage of 50V and output current of 3A, supporting flyback and SEPIC topologies. Operates with a maximum frequency of 500kHz and a 100% duty cycle. Packaged in an 8-SOIC (D) with dimensions of 4.9mm x 3.91mm x 1.58mm, this lead-free, RoHS compliant component operates from -25°C to 85°C.
Texas Instruments TL5001CDG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
