PWM controller IC featuring a wide 3.6V to 40V input voltage range and a 500kHz switching frequency. Supports single output with adjustable voltage from 1V to 50V and up to 3A output current. Operates efficiently with a low quiescent current of 1.1mA and a maximum supply current of 2.1mA. Packaged in an 8-PDIP with a 100% duty cycle capability, suitable for Flyback and SEPIC topologies. Operating temperature range from -25°C to 85°C.
Texas Instruments TL5001CP technical specifications.
| Package/Case | P |
| Duty Cycle | 100% |
| Frequency | 500kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.