Single-output PWM DC to DC controller operating from 3.6V to 40V input. Features a 100% duty cycle, 500kHz maximum frequency, and a maximum output voltage of 50V. This integrated circuit supports a maximum output current of 3A and operates within a temperature range of -40°C to 85°C. Packaged in an 8-pin SOP, it is supplied on tape and reel.
Texas Instruments TL5001IPSRG4 technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 40V |
| Output Current | 20mA |
| Output Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL5001 |
| Topology | Flyback |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001IPSRG4 to view detailed technical specifications.
No datasheet is available for this part.