
The TL5001MJGB is a 40V 3A flyback DC/DC controller from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP. The device has a maximum input voltage of 40V and a maximum output current of 3A. It is not RoHS compliant and contains lead. The quiescent current is 1.1mA and the operating supply voltage is 40V.
Texas Instruments TL5001MJGB technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Quiescent Current | 1.1mA |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL5001MJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.