
PWM controller for DC/DC conversion, featuring a wide input voltage range from 3.6V to 40V. Supports up to 3A output current and 50V output voltage, with a fixed operating frequency of 500kHz. Designed with a 100% duty cycle capability and a single output, this component is housed in an 8-SOIC package. Operating temperature range is -25°C to 85°C, with low quiescent current of 1.1mA. RoHS compliant and lead-free.
Texas Instruments TL5001QDG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.6V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL5001QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
