Single timer IC, surface mountable in an 8-pin SOIC package. Features a maximum operating frequency of 2.1MHz, with supply voltage ranging from 2V to 15V. Offers high-level output current of -10mA and low-level output current of 100mA. Operating supply current is 360µA, with a quiescent current of 170µA. Designed for automotive applications with an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TLC555QDRQ1 technical specifications.
| Package/Case | SOIC |
| Frequency | 2.1MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, LinCMOS™ |
| Supply Current | 170uA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.