
The TPS1H100AQPWPRQ1 is a 14-pin buffer/inverter driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100 standards. The device has a single channel and a nominal supply voltage of 13.5V, with a minimum and maximum supply voltage of 5V and 40V, respectively. The IC is packaged in a 4.4mm wide and 5mm long HTSSOP-14 package.
Texas Instruments TPS1H100AQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS1H100AQPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.