
The TPS2051BDGN is a single-channel USB power switch from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in an HTSSOP EP package. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a maximum supply current of 500mA. It is designed for surface mount applications and is lead free.
Texas Instruments TPS2051BDGN technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 70mR |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2051BDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
