
Dual-channel power distribution switch IC, featuring 1.5A maximum output current per channel and a 70mΩ on-state resistance. Operates from a 4.5V to 5.5V input voltage range with a maximum supply current of 90µA. Includes over-temperature and reverse current fault protection, with an active-low enable interface and output discharge capability. Packaged in an 8-pin HVSSOP with a height of 0.95mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS2060CDGN technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 70mR |
| Output Configuration | High Side |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2060CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
