
Single-channel, high-side load switch with a maximum input voltage of 5.5V and a minimum of 1.62V. Features a low on-state resistance of 300mΩ and a selectable current limit up to 0.15A. Offers over-temperature fault protection and a quiescent current of 1µA. Packaged in a 6-DSBGA with tape and reel packaging, operating across a temperature range of -40°C to 85°C.
Texas Instruments TPS22946YZPR technical specifications.
| Current | -100mA |
| Drain to Source Resistance | 400mR |
| Fault Protection | Over Temperature |
| Height | 0.31mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.42mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 324.25mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 300mR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 810.63mW |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Termination | SMD/SMT |
| Thickness | 272um |
| Voltage | 5.5V |
| Width | 0.918mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22946YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
