1-channel hot swap controller for negative voltage applications. Features auto-retry functionality and operates with a maximum input voltage of -12V and a minimum of -80V. This integrated circuit supports a maximum supply voltage of -80V and a minimum of -12V, with an output voltage capability of 80V. Packaged in a 14-pin TSSOP on tape and reel, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Texas Instruments TPS2350PWR technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | -12V |
| Min Input Voltage | -80V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2350PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.