
Power Over Ethernet (PoE) controller IC, 0V to 57V input voltage range, delivering up to 25.5W. Features a 4.75V to 5.25V output voltage, 85% maximum duty cycle, and 1.8mA operating supply current. Housed in a 16-pin HTSSOP package with surface mount capability, operating from -40°C to 85°C. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Texas Instruments TPS23751PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Duty Cycle | 85% |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 57V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002212oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23751PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
