
High-side load switch IC featuring 8V max supply voltage and 3A max output current. This single-channel driver offers a low 44mΩ on-state resistance, adjustable rise time, and hysteresis for controlled power delivery. Operating from 1.2V to 8V, it is housed in a compact SOT-23-6 surface-mount package with dimensions of 2.9mm (L) x 1.6mm (W) x 1.1mm (H). The component supports lead-free and RoHS compliant designs, with a max power dissipation of 1.19W and an operating temperature range of -40°C to 125°C.
Texas Instruments TPS27082LDDCR technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.1mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.19W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Input Voltage | 8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 32mR |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.19W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 870um |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS27082LDDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.