Adjustable DC-DC converter with a 3.5V to 42V input range, delivering up to 500mA output current. Features a maximum output voltage of 39V and a minimum of 800mV, operating across a wide temperature range of -40°C to 150°C. This single-output, positive buck-boost topology converter includes Eco-Mode™ for enhanced efficiency. Packaged in a 10-pin HTSSOP EP with dimensions of 3mm x 3mm x 1.02mm, it is RoHS compliant and lead-free.
Texas Instruments TPS54040DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54040DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.