
Synchronous step-down converter with adjustable output voltage from 760mV to 7V, capable of delivering up to 4A. Features a wide input voltage range of 4.5V to 18V and operates with a quiescent current of 950uA. This surface mountable, lead-free component is housed in an 8-SO PowerPAD package with dimensions of 4.89mm length, 3.9mm width, and 1.7mm height. Designed for operation between -40°C and 85°C, it supports a single positive output and includes a synchronous rectifier.
Texas Instruments TPS54427DDAR technical specifications.
| Package/Case | HSOP |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 950uA |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54427DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
