
Synchronous step-down DC/DC converter with a 3V to 6V input range and 6A maximum output current. Features a fixed 1.8V output voltage and a 6A output current rating. Operates from a 3V to 6V supply voltage with a quiescent current of 11mA. Packaged in a 28-pin HTSSOP EP for surface mounting, this lead-free component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPS54614PWP technical specifications.
| Package/Case | HTSSOP EP |
| Current Rating | 11A |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54614PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
