
Dual output DC/DC controller and regulator, this high-efficiency charge pump converts a single cell input to a fixed 3.3V output with 20mA maximum current per channel. Operating from a 0.9V to 1.8V input range, it features a low 200mV dropout voltage and a quiescent current of 35µA. The component includes an open-drain power-good output and is housed in a 10-VSSOP package, suitable for operation between -40°C and 85°C.
Texas Instruments TPS60300DGS technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60300DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.