
High-efficiency, 15V, 75mA step-down DC/DC converter featuring DCS-Control. Delivers up to 96% efficiency with a 2V to 15V input range and adjustable or fixed output voltages from 1.2V to 5.5V. This surface-mount, SOT-23-8 packaged component operates from -40°C to 85°C and offers a low 11µA quiescent current. Includes synchronous rectification and is RoHS compliant.
Texas Instruments TPS62120DCNT technical specifications.
| Package/Case | SOT-23-8 |
| Efficiency | 96% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 75mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 11uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62120DCNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.