
This integrated power management IC (PMIC) features 4 DC-DC converters and 8 LDOs, offering flexible power solutions. Operating from a 2.7V to 5.5V input, it provides up to 1.7A maximum output current with adjustable output voltages ranging from 1.78V to 1.88V. The device is housed in a compact 6x6mm 48-VQFN surface-mount package with a height of 0.9mm, suitable for a wide temperature range of -40°C to 85°C. It supports boost topology and is RoHS compliant.
Texas Instruments TPS659102A1RSL technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 1.88V |
| Min Output Voltage | 1.78V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Output Type | Adjustable |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS659102 |
| Topology | Boost |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS659102A1RSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
