500mA, 3.3V fixed output positive linear voltage regulator with 235mV dropout voltage at 500mA. Features a maximum input voltage of 10V and operates from a minimum input voltage of 3.77V. Includes an enable function and a RESET output with delay. Accuracy is 2%, with quiescent current of 280uA and input bias current of 285uA. Packaged in an 8-SOIC case, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS7133QDG4 technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Dropout Voltage | 235mV |
| Input Bias Current | 285uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.77V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 725mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 280uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7133QDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.