
Ultra-low-IQ, low-dropout voltage regulator offering a fixed 3.3V output with 50mA maximum output current. Features a wide 3V to 24V input voltage range and 4% output voltage accuracy. Operates from -40°C to 125°C with a quiescent current of 3µA and input bias current of 3.2µA. Packaged in a compact 5-SC70 (SOT-5) surface-mount case, measuring 2mm x 1.25mm x 0.9mm. This RoHS compliant component provides 60dB power supply rejection ratio and 320mW power dissipation.
Texas Instruments TPS71533DCKRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Height | 0.9mm |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71533DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
