
350mA, 1.5V fixed output positive linear voltage regulator with 110mV dropout voltage. Features 38uA input bias current, 30uA quiescent current, and 2% accuracy. Operates from 1.1V to 4.5V input voltage, with a maximum output current of 350mA. Suitable for -40°C to 125°C operation, this lead-free, RoHS compliant component is supplied in a 5-DSBGA package on tape and reel.
Texas Instruments TPS72015YZUR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 110mV |
| Input Bias Current | 38uA |
| Lead Free | Lead Free |
| Min Current Limit | 420mA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 403mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS72015YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.