
Positive, fixed output, 3.3V linear voltage regulator with 200mA maximum output current. Features a low dropout voltage of 120mV and 2% output voltage accuracy. Operates from a 2.7V to 5.5V input voltage range with a quiescent current of 250uA. Packaged in a 5-SOT-23 surface mount configuration, this RoHS compliant component offers a maximum power dissipation of 560mW and an operating temperature range of -40°C to 85°C.
Texas Instruments TPS73033DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Min Current Limit | 285mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 560mW |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73033DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
