
Texas Instruments TUSB2046BIRHBRG4 technical specifications.
| Package/Case | VQFN EP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Number of Transceivers | 5 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Thickness | 900um |
| Weight | 0.002533oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB2046BIRHBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
