
Texas Instruments TUSB8020BIPHPQ1 technical specifications.
| Package/Case | HTQFP |
| Data Rate | 5Gbps |
| Interface | I2C, SMBus, USB, GPIO |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 990mV |
| Number of Ports | 2 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1mm |
| USB Standard | USB 3.0 |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB8020BIPHPQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.