
The UC3705D is a single gate driver IC from Texas Instruments, packaged in a surface-mount SOIC-8 package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can supply up to 1.5A of current at a maximum voltage of 40V, with a propagation delay of 100ns and a turn-on delay time of 100ns. The UC3705D is suitable for use in a variety of applications, including power management systems.
Texas Instruments UC3705D technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 1.5A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3705D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
