Complementary power driver IC featuring a single channel and output. Delivers 1.5A maximum output current with a 100ns propagation delay and 40ns fall time. Operates within a 5V to 40V supply voltage range, consuming 4mA supply current. Housed in an 8-pin PDIP package for through-hole mounting, with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C.
Texas Instruments UC3705NG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC3705NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.