
Dual-channel, half-bridge gate driver IC designed for high-voltage applications. Features a 3A maximum output current and operates with a supply voltage range of 8V to 17V. Offers a maximum switching frequency of 1MHz, with propagation delay of 20ns and fall time of 7ns. Includes 8V undervoltage lockout (UVLO) and CMOS inputs. Packaged in an 8-SO PowerPAD for surface mounting, with an operating temperature range of -40°C to 140°C.
Texas Instruments UCC27200DDA technical specifications.
| Package/Case | HSOP |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.7W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27200DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
