The UCC28910DC/DC controller is a flyback topology device with a maximum input voltage of 265V and a minimum input voltage of 85V. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a maximum output current of 1.26A and a maximum power dissipation of 9.5W. It is packaged in a surface mount SOIC package and is available in a cut tape packaging format.
Texas Instruments UCC28910DR technical specifications.
| Package/Case | SOIC |
| Efficiency | 75% |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.26A |
| Max Power Dissipation | 9.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28910DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.