Texas Instruments UCD9224RGZR technical specifications.
| Package/Case | VQFN EP |
| Duty Cycle | 100% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCD9224 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9224RGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.