Dual-output DC/DC controller operating at 2MHz, featuring a 100% duty cycle and surface mount VQFN package. This power management IC supports a 3V to 3.6V input voltage range, with a nominal input of 3.6V, and delivers a 3V output voltage. It operates with a maximum supply current of 65mA and an output current of 6mA, within a -40°C to 125°C temperature range. The component is RoHS compliant and supplied on tape and reel.
Texas Instruments UCD9224RGZT technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 100% |
| Frequency | 2MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.6V |
| Number of Outputs | 2 |
| Operating Supply Current | 8mA |
| Output Current | 6mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.004938oz |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCD9224RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.