212-terminal, 32-bit RISC microcontroller featuring a 120MHz clock speed and 1MB of FLASH program memory with 256KB of RAM. This industrial-grade component operates within a -40°C to 85°C temperature range and supports a nominal 1.2V supply voltage. It offers 140 I/O lines, PWM channels, ADC, and DMA channels. The S-PBGA-B212 package measures 10x10mm with terminals on the bottom.
Texas Instruments XM4C129XNCZADI1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 212 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B212 |
| Width | 10 |
| Length | 10 |
| Pin Count | 212 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments XM4C129XNCZADI1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.