
Allegro Microsystems A1182ELHLT technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A1182ELHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.