This 28-position shrouded header features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and is constructed with a black housing and bronze male pin contacts plated with tin. The header is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sullins PEC14DBBN technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PEC14DBBN to view detailed technical specifications.
No datasheet is available for this part.