This 3uF film capacitor has a DC rated voltage of 200VDC and a capacitance tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is constructed in a plastic cylindrical can with an axial termination style. The capacitor is designed for through-hole mounting.
Electronic Concepts CFR05AUC305KM technical specifications.
| Capacitance | 3uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 18.47 X 39.89mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR05AUC305KM to view detailed technical specifications.
No datasheet is available for this part.