This screw mount switch features a single pole single throw configuration with a maximum current rating of 1 ampere at 250 volts AC. It has a quick connect termination style and a button actuator style. The switch is rated for 100,000 operations at UL standards and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 150 degrees Celsius.
ZF Electronics KWDEWBBA technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.74N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics KWDEWBBA to view detailed technical specifications.
No datasheet is available for this part.